Add To Favorites
Product Overview
Digi-Key Part Number 296-37889-6-ND
Quantity Available 9,334
Can ship immediately
Manufacturer

Manufacturer Part Number

LM22670MRX-ADJ/NOPB

Description IC REG BUCK ADJ 3A 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 1.285V
Voltage - Output (Max) 37V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37889-6

11:08:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 4.08200 40.82
100 3.34420 334.42
500 2.84682 1,423.41
1,000 2.40093 2,400.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22670MRE-ADJ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.54644
  • Cut Tape (CT) ? : LM22670MRE-ADJ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,378 - Immediate
  • Unit Price: 5.23000
  • Digi-Reel® ? : LM22670MRE-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM22670MR-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,806 - Immediate
  • Unit Price: 5.29000
  • Tape & Reel (TR) ? : 296-37889-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.08125
  • Cut Tape (CT) ? : 296-37889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,334 - Immediate
  • Unit Price: 4.54000
Send Feedback