Add To Favorites
Product Overview
Digi-Key Part Number LM1971MX/NOPBDKR-ND
Quantity Available 3,781
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM1971MX/NOPB

Description IC AUDIO ATTENUATOR DIG 8-SOIC
Expanded Description Audio Volume Control 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM1971
PCN Design/Specification Copper Wire Base Metal 29/Sep/2014
Copper Wire Revision A 19/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Overture™
Packaging ? Digi-Reel® ?
Part Status Active
Function Volume Control
Applications Communication Systems
Number of Channels 1
Interface SPI
Voltage - Supply 4.5 V ~ 12 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 115dB
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM1971MX/NOPBDKR

09:51:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51
10 2.25200 22.52
100 1.80680 180.68
500 1.48500 742.50
1,000 1.22925 1,229.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM1971M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,549 - Immediate
  • Unit Price: 2.92000
  • Tape & Reel (TR) ? : LM1971MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.11375
  • Cut Tape (CT) ? : LM1971MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.51000
Send Feedback