Add To Favorites
Product Overview
Digi-Key Part Number 296-35392-6-ND
Quantity Available 4,543
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM1815MX/NOPB

Description IC AMP ADAPTIV VAR SENSOR 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM1815
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Sensor Interface
Input Type Logic
Output Type Logic
Interface -
Current - Supply 6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35392-6

20:31:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 2.99100 29.91
100 2.45040 245.04
500 2.08596 1,042.98
1,000 1.75924 1,759.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35392-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.62260
  • Cut Tape (CT) ? : 296-35392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,543 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.33000
  • Tube ? : LM1815M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,977 - Immediate
  • Unit Price: 3.90000
Send Feedback