Add To Favorites
Product Overview
Digi-Key Part Number 296-35392-2-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

LM1815MX/NOPB

Description IC AMP ADAPTIV VAR SENSOR 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM1815
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Sensor Interface
Input Type Logic
Output Type Logic
Interface -
Current - Supply 6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names *LM1815MX/NOPB
296-35392-2
LM1815MX/NOPB-ND
LM1815MXNOPB

21:17:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.62260 4,056.50
5,000 1.56160 7,808.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,563 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 3.33000
  • Digi-Reel® ? : 296-35392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,563 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM1815M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,978 - Immediate
  • Unit Price: 3.90000
Send Feedback