Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 480-2025-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

LLE105000

Description SENSOR LIQUID LEV TYPE5 -25-80C
Expanded Description Liquid Level Sensor Push-Pull High-Dry Output Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series LLE
Part Status Last Time Buy
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Minimum Liquid Specific Gravity -
Switch Actuation Level -
Mounting Type Panel Mount
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -25°C ~ 80°C
Voltage Rating 5 ~ 12 V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
480-2029-ND LLE105100 Honeywell Sensing and Productivity Solutions Box 33 - Immediate
58.29000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2025

16:51:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.77000 47.77
10 38.00000 380.00
25 35.60320 890.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback