Add To Favorites
Product Overview
Digi-Key Part Number 480-2024-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

LLE103000

Description SENSOR LIQUID LEV TYPE3 -25-80C
Expanded Description Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series LLE
Part Status Active
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Minimum Liquid Specific Gravity -
Switch Actuation Level -
Mounting Type Panel Mount, M12 Thread
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -25°C ~ 80°C
Voltage Rating 5 ~ 12 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2024

15:21:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.09000 49.09
10 39.04500 390.45
25 36.58240 914.56
50 35.00420 1,750.21
100 33.64140 3,364.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback