Keywords:





Product Index > Tools > Flashlights > LK101A

Digi-Key has discontinued this item; limited quantity available.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1031-1012-ND
Price BreakUnit PriceExtended Price
125.9900025.99
1024.43100244.31
4018.62000744.80
20017.500003,500.00
Quantity Available Digi-Key Stock: 56
Can ship immediately
Manufacturer

Manufacturer Part Number

LK101A

DescriptionLINK BLACK CARABINER LIGHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LINK BLACK CARABINER LIGHT | LK101A | 1031-1012-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LK101A
Product Photos LK101A
Standard Package10
CategoryTools
FamilyFlashlights
SeriesLink™
TypeStandard, Clip-On
Lamp TypeLED
Lamp Output6, 50 Lumens
FeaturesIncludes Batteries, Multiple Modes, Waterproof
Battery Cell SizeAA (Requires 1)
Length4.00" (101.6mm)
Material - BodyAluminum
Associated ProductLR6XWA/C-ND - BATT IND ALKALINE AA SIZE
P648-ND - BATTERY IND ALKALINE AA
P646-ND - BATTERY IND ALKALINE AA SIZE
N107-ND - BATTERY IND ALKALINE AA SIZE
Other Names1031-1012

12:59:10 5/20/2013 - Help With This Screen