Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > LJSL7-Y3-1

All prices are in US dollars.
Digi-Key Part Number298-1175-ND
Price BreakUnit PriceExtended Price
1,0000.27137271.37
2,0000.25509510.18
4,0000.22524900.95
Quantity Available Digi-Key Stock: 34,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LJSL7-Y3-1

DescriptionLABEL LSR/IJET 2"X1.5" WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LABEL LSR/IJET 2"X1.5" WHT | LJSL7-Y3-1 | 298-1175-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Network Identification Systems
Product Photos LJSL7-Y3-1
Catalog Drawings LJSL Series Top
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesPAN-CODE™
PackagingBox, 1000 pcs
Label TypeSelf Laminating
Label Size2" x 1.5" x 0.5" (50.8mm x 38.1mm x 12.7mm)
ColorWhite
MaterialPolyester
For Use With/Related ProductsLaser Printers and 8-6 AWG THHN Cable
Operating Temperature-
Dynamic CatalogPAN-CODE™
Other Names298-1175
LJSL7Y31
PLL-40-Y3-1

6:55:58 5/23/2013 - Help With This Screen