Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > LJSL6-Y3-1

All prices are in US dollars.
Digi-Key Part Number298-1164-ND
Price BreakUnit PriceExtended Price
1,0000.22884228.84
2,0000.21511430.22
4,0000.18994759.75
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LJSL6-Y3-1

DescriptionLABEL LSR/IJET 1"X3.17" WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LABEL LSR/IJET 1"X3.17" WHT | LJSL6-Y3-1 | 298-1164-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Network Identification Systems
Product Photos LJSL6-Y3-1
Catalog Drawings LJSL Series Top
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesPAN-CODE™
PackagingBox, 1000 pcs
Label TypeSelf Laminating
Label Size1" x 3.17" x 0.97" (25.4mm x 80.5mm x 24.6mm)
ColorWhite
MaterialPolyester
For Use With/Related ProductsLaser Printers and 4 - 4/0 AWG THHN Cable
Operating Temperature-
Dynamic CatalogPAN-CODE™
Other Names298-1164
LJSL6Y31
PLL-13-Y3-1

19:21:47 5/21/2013 - Help With This Screen