Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > LJSL5-Y3-2.5

All prices are in US dollars.
Digi-Key Part Number298-1163-ND
Price BreakUnit PriceExtended Price
2,5000.11703292.58
5,0000.11001550.04
10,0000.09714971.35
Quantity Available Digi-Key Stock: 55,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LJSL5-Y3-2.5

DescriptionLABEL LSR/IJET 1"X1.33" WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LABEL LSR/IJET 1"X1.33" WHT | LJSL5-Y3-2.5 | 298-1163-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Network Identification Systems
Product Photos LJSL5-Y3-2.5
Catalog Drawings LJSL Series Top
Standard Package2,500
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesPAN-CODE™
PackagingBox, 2500 pcs
Label TypeSelf Laminating
Label Size1" x 1.33" (25.4mm x 33.7mm)
ColorWhite
MaterialPolyester
For Use With/Related ProductsLaser Printers and 8-6 AWG THHN Cable
Operating Temperature-
Dynamic CatalogPAN-CODE™
Other Names298-1163
LJSL5Y325
PLL-12-Y3-2.5

11:32:45 6/19/2013 - Help With This Screen