Add To Favorites
Product Overview
Digi-Key Part Number 497-5911-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LIS302DLTR

Description ACCEL 2.3-9.2G I2C/SPI 14LGA
Expanded Description Accelerometer X, Y, Z Axis ±2.3g, 9.2g 50Hz ~ 200Hz 14-LGA (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LIS302DL
Other Related Documents LIS302DL View All Specifications
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Sensor Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MEMS "piccolo" LIS302DL, LIS352AR and LIS352AX
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2.3g, 9.2g
Sensitivity (LSB/g) 55 (±2.3g) ~ 13 (±9.2g)
Sensitivity (mV/g) -
Bandwidth 50Hz ~ 200Hz
Output Type I²C, SPI
Voltage - Supply 2.16 V ~ 3.6 V
Features Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5911-1

05:51:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.68200 26.82
100 2.19730 219.73
500 1.87052 935.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5911-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 1.40032
  • Digi-Reel® ? : 497-5911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback