Add To Favorites
Product Overview
Digi-Key Part Number 240-2363-6-ND
Quantity Available 1,711
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0402E600R-10

Description FERRITE BEAD 60 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Part Number Guide
EMI Filtering/RF Inductors Catalog
Online Catalog LI Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2363-6

17:19:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.07160 1.79
50 0.06440 3.22
100 0.04720 4.72
250 0.03432 8.58
500 0.03146 15.73
1,000 0.02717 27.17
5,000 0.02145 107.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2363-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01900
  • Cut Tape (CT) ? : 240-2363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
  • Unit Price: 0.10000
Send Feedback