All prices are in US dollars.
Digi-Key Part Number 240-2362-6-ND
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.07160 1.79
50 0.06440 3.22
100 0.04720 4.72
250 0.03432 8.58
500 0.03146 15.73
1,000 0.02717 27.17
5,000 0.02145 107.25
Quantity Available Digi-Key Stock: 109,294
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

LI0402E300R-10

Description 30 Ohm Impedance Ferrite Bead 0402 (1005 Metric) Surface Mount Power, Signal Line 500mA 1 Lines 300 mOhm Max DCR -40°C ~ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Part Number Guide
EMI Filtering/RF Inductors Catalog
Product Photos 240-0402 Package
Catalog Drawings (HZ,LI)0402 Series_0.70mm Max. Height
Standard Package ? 1
Category

Filters

Family

Ferrite Beads and Chips

Series LI
Packaging ? Digi-Reel®?
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
Online Catalog LI Series
Other Names 240-2362-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
240-2362-2-ND LI0402E300R-10 Laird-Signal Integrity Products Tape & Reel (TR)? 100,000 - Immediate
0.01885 10,000
240-2362-1-ND LI0402E300R-10 Laird-Signal Integrity Products Cut Tape (CT)? 109,294 - Immediate
0.10000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 0ZCJ0050AF2E - Bel Fuse Inc. | 507-1803-1-ND DigiKey Electronics
  • 0ZCJ0050AF2E
  • Bel Fuse Inc.
  • PTC RESTTBLE 0.50A 24V CHIP 1206
  • Unit Price 0.18000
  • AD8603AUJZ-REEL7 - Analog Devices Inc. | AD8603AUJZREEL7CT-ND DigiKey Electronics
  • AD8603AUJZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 400KHZ RRO TSOT23-5
  • Unit Price 1.75000
  • ADP121-AUJZ30R7 - Analog Devices Inc. | ADP121-AUJZ30R7CT-ND DigiKey Electronics
  • ADP121-AUJZ30R7
  • Analog Devices Inc.
  • IC REG LDO 3V 0.15A TSOT23-5
  • Unit Price 0.90000
  • MCP73831T-2ATI/OT - Microchip Technology | MCP73831T-2ATI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ATI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price 0.56000
  • AD7689ACPZRL7 - Analog Devices Inc. | AD7689ACPZRL7CT-ND DigiKey Electronics
  • AD7689ACPZRL7
  • Analog Devices Inc.
  • IC ADC 16BIT 250KSPS 8CH 20LFCSP
  • Unit Price 12.67000

12:09:42 7/1/2016