Add To Favorites
Product Overview
Digi-Key Part Number 220-1116-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-8E-5MN132I

Description IC FPGA 86 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 1000
Number of Logic Elements/Cells 8000
Total RAM Bits 226304
Number of I/O 86
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 220-1116
LFXP28E5MN132I

07:45:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.45000 20.45
25 17.82680 445.67
100 17.13470 1,713.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback