Add To Favorites
Product Overview
Digi-Key Part Number 220-1113-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-8E-5FTN256I

Description IC FPGA 201 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 1000
Number of Logic Elements/Cells 8000
Total RAM Bits 226304
Number of I/O 201
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1113
LFXP28E5FTN256I

03:48:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.48000 23.48
25 20.45240 511.31
100 19.62940 1,962.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback