Add To Favorites
Product Overview
Digi-Key Part Number 220-1107-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-5E-5TN144I

Description IC FPGA 100 I/O 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 625
Number of Logic Elements/Cells 5000
Total RAM Bits 169984
Number of I/O 100
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1107
LFXP25E5TN144I

09:56:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.01000 16.01
25 13.93800 348.45
100 13.39260 1,339.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback