Add To Favorites
Product Overview
Digi-Key Part Number 220-1247-ND
Quantity Available 362
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-5E-5FTN256C

Description IC FPGA 172 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 625
Number of Logic Elements/Cells 5000
Total RAM Bits 169984
Number of I/O 172
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1247
LFXP25E5FTN256C

09:52:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.31000 16.31
25 14.24120 356.03
100 13.65520 1,365.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback