Add To Favorites
Product Overview
Digi-Key Part Number 220-1781-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LFXP2-17E-5FTN256C

Description IC FPGA 201 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 282624
Number of I/O 201
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1781
LFXP2-17E-5FTN256C-ND
LFXP217E5FTN256C

04:47:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.81000 36.81
25 32.06760 801.69
100 30.78990 3,078.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback