• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LFPAK5633-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

LFPAK5633-KIT

Description MOSFET KIT
Expanded Description MOSFETs Kit 270 pcs - 15 ea of 18 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Box
Part Status Obsolete
Kit Type MOSFETs
Values 270 pcs - 15 ea of 18 values
Mounting Type Surface Mount
Packages Included Assorted
 
Kit Contents
Part Number Description Kit Quantity
1727-4284-1-ND MOSFET N-CH 60V 100A LFPAK 15
1727-1052-1-ND MOSFET N-CH 40V 100A LFPAK 15
1727-5293-1-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4289-1-ND MOSFET N-CH 100V 60A LFPAK 15
1727-4288-1-ND MOSFET N-CH 60V 59A LFPAK 15
1727-7138-1-ND MOSFET N-CH 30V 39A LFPAK33 15
1727-5295-1-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4628-1-ND MOSFET N-CH 60V 29A LFPAK 15
1727-5298-1-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4623-1-ND MOSFET N-CH 80V LFPAK 15
1727-6496-1-ND MOSFET N-CH 30V 32A LFPAK 15
1727-7139-1-ND MOSFET N-CH 25V 70A LFPAK33 15
1727-7145-1-ND MOSFET N-CH 25V 55A LFPAK33 15
1727-7141-1-ND MOSFET N-CH 30V 70A LFPAK33 15
1727-7144-1-ND MOSFET N-CH 30V 67A LFPAK33 15
1727-5304-1-ND MOSFET N-CH 30V 90A LFPAK 15
1727-4284-6-ND MOSFET N-CH 60V 100A LFPAK 15
1727-4284-2-ND MOSFET N-CH 60V 100A LFPAK 15
1727-1052-6-ND MOSFET N-CH 40V 100A LFPAK 15
1727-1052-2-ND MOSFET N-CH 40V 100A LFPAK 15
1727-5293-6-ND MOSFET N-CH 30V 100A LFPAK 15
1727-5293-2-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4289-6-ND MOSFET N-CH 100V 60A LFPAK 15
1727-4289-2-ND MOSFET N-CH 100V 60A LFPAK 15
1727-4288-6-ND MOSFET N-CH 60V 59A LFPAK 15
1727-4288-2-ND MOSFET N-CH 60V 59A LFPAK 15
1727-7138-6-ND MOSFET N-CH 30V 39A LFPAK33 15
1727-7138-2-ND MOSFET N-CH 30V 39A LFPAK33 15
1727-5295-6-ND MOSFET N-CH 30V 100A LFPAK 15
1727-5295-2-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4628-6-ND MOSFET N-CH 60V 29A LFPAK 15
1727-4628-2-ND MOSFET N-CH 60V 29A LFPAK 15
1727-5298-6-ND MOSFET N-CH 30V 100A LFPAK 15
1727-5298-2-ND MOSFET N-CH 30V 100A LFPAK 15
1727-4623-6-ND MOSFET N-CH 80V LFPAK 15
1727-4623-2-ND MOSFET N-CH 80V LFPAK 15
1727-6496-6-ND MOSFET N-CH 30V 32A LFPAK 15
1727-6496-2-ND MOSFET N-CH 30V 32A LFPAK 15
1727-7139-6-ND MOSFET N-CH 25V 70A LFPAK33 15
1727-7139-2-ND MOSFET N-CH 25V 70A LFPAK33 15
1727-7145-6-ND MOSFET N-CH 25V 55A LFPAK33 15
1727-7145-2-ND MOSFET N-CH 25V 55A LFPAK33 15
1727-7141-6-ND MOSFET N-CH 30V 70A LFPAK33 15
1727-7141-2-ND MOSFET N-CH 30V 70A LFPAK33 15
1727-7144-6-ND MOSFET N-CH 30V 67A LFPAK33 15
1727-7144-2-ND MOSFET N-CH 30V 67A LFPAK33 15
1727-5304-6-ND MOSFET N-CH 30V 90A LFPAK 15
1727-5304-2-ND MOSFET N-CH 30V 90A LFPAK 15
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q7380414

12:27:28 3/27/2017

Send Feedback