Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 220-1081-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-35EA-7FTN256C

Description IC FPGA 133 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP3
Part Status Active
Number of LABs/CLBs 4125
Number of Logic Elements/Cells 33000
Total RAM Bits 1358848
Number of I/O 133
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-BGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1081
LFE335EA7FTN256C

10:01:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.22000 72.22
25 63.12520 1,578.13
100 60.66060 6,066.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback