Add To Favorites
Product Overview
Digi-Key Part Number 220-1761-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-17EA-7FTN256I

Description IC FPGA 133 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP3
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 716800
Number of I/O 133
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-BGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1761
LFE3-17EA-7FTN256I-ND
LFE317EA7FTN256I

14:16:45 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.63000 38.63
25 33.58280 839.57
100 32.40480 3,240.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback