Add To Favorites
Product Overview
Digi-Key Part Number 220-1078-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-17EA-7FTN256C

Description IC FPGA 133 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP3
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 716800
Number of I/O 133
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-BGA
Supplier Device Package 256-FTBGA (17x17)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1078
LFE317EA7FTN256C

06:14:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.35000 35.35
25 30.80520 770.13
100 29.46370 2,946.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback