Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear Transistor Driver > LFC789D25CDR

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-17214-6-ND
Price BreakUnit PriceExtended Price
11.050001.05
100.925009.25
250.8352020.88
1000.7308073.08
2500.64092160.23
5000.56840284.20
1,0000.44950449.50
Quantity Available Digi-Key Stock: 3,681
Can ship immediately

Factory Stock: 30,000
Manufacturer

Manufacturer Part Number

LFC789D25CDR

DescriptionIC REG CTRLR DUAL FIX/ADJ 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG CTRLR DUAL FIX/ADJ 8-SOIC | LFC789D25CDR | 296-17214-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LFC789D25
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear Transistor Driver
Series-
PackagingDigi-Reel®
TypePositive Fixed and Adjustable
Number of Outputs2
Voltage - Output2.5V, Adj
Current - Supply2.5mA
Voltage - Input9 V ~ 16 V
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Dynamic CatalogLinear Transistor Driver
Other Names296-17214-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
UC3833DW-NDUC3833DW
296-13767-6-NDUC3833DWTR
UC3833DWG4-NDUC3833DWG4
UC3833DWTRG4-NDUC3833DWTRG4
296-13767-1-NDUC3833DWTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-17214-1-NDLFC789D25CDRCut Tape (CT)3,681 - Immediate
30,000 - Factory Stock
1.050001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:53:25 5/23/2013 - Help With This Screen