Keywords:





Product Index > Filters > Ceramic Filters > LFB212G45SG8A192

All prices are in US dollars.
Digi-Key Part Number490-5022-6-ND
Price BreakUnit PriceExtended Price
10.360000.36
100.335003.35
250.319207.98
500.3088015.44
1000.2986029.86
2500.2831670.79
5000.23680118.40
1,0000.18378183.78
Quantity Available Digi-Key Stock: 17,919
Can ship immediately
Manufacturer

Manufacturer Part Number

LFB212G45SG8A192

DescriptionFILTER CER BAND PASS 2.45GHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FILTER CER BAND PASS 2.45GHZ SMD | LFB212G45SG8A192 | 490-5022-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Multilayer LC Filters Part Numbering
LC Filters RF
Product Photos 0805(2012)
Catalog Drawings LFB212G45SG Series Bottom
LFB212G45SG Series Side
LFB212G45SG Series Bottom
Featured Product Microwave SMD Baluns & Bandpass Filters
Standard Package1
CategoryFilters
FamilyCeramic Filters
SeriesSG
PackagingDigi-Reel®
Frequency2.45GHz Center
Impedance50 Ohm
Bandwidth50MHz
Filter TypeBand Pass
Insertion Loss2.6dB
Package / Case0805 (2012 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.041" (1.05mm)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Dynamic CatalogBA/SG Series
Other Names490-5022-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-5022-2-NDLFB212G45SG8A192Tape & Reel (TR)12,000 - Immediate0.159124,000
490-5022-1-NDLFB212G45SG8A192Cut Tape (CT)17,919 - Immediate0.360001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:11:12 5/23/2013 - Help With This Screen