|
Keywords: ? 





Product Index > Filters > Ceramic Filters > Murata Electronics North America LFB212G45SG8A166

Value add packaging not available; alternate packaging exists.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number490-8375-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

LFB212G45SG8A166

DescriptionFILTER CER BANDPASS 2.45GHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
LFB212G45SG8A166 Murata Electronics North America | 490-8375-6-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Multilayer LC Filters Part Numbering
LC Filters RF Catalog
Product Photos 0805(2012)
Catalog Drawings LFB212G45SG Series Bottom
LFB212G45SG Series Side
LFB212G45SG Series Bottom
Featured Product Microwave SMD Baluns & Bandpass Filters
Standard Package ? 1
Category

Filters

Family

Ceramic Filters

SeriesSG
Packaging ? Digi-Reel® ? 
Frequency2.45GHz Center
Impedance-
Bandwidth50MHz
Filter TypeBand Pass
Insertion Loss1.4dB
Package / Case0805 (2012 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.041" (1.05mm)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Other Names490-8375-6

17:34:58 5/29/2015