• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 490-5021-6-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

LFB212G45SG8A127

Description FILTER CER BAND PASS 2.45GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
Call

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Multilayer LC Filters Part Numbering
LC Filters RF Catalog
Product Photos 0805(2012)
Catalog Drawings LFB212G45SG Series Bottom
LFB212G45SG Series Side
LFB212G45SG Series Bottom
Featured Product Microwave SMD Baluns & Bandpass Filters
Standard Package ? 1
Category

Filters

Family

Ceramic Filters

Series SG
Packaging ? Digi-Reel®?
Frequency 2.45GHz Center
Impedance 50 Ohm
Bandwidth 50MHz
Insertion Loss 1.5dB
Package / Case 0805 (2012 Metric), 4 PC Pad
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Filter Type Band Pass
Other Names 490-5021-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5021-2-ND LFB212G45SG8A127 Murata Electronics North America Tape & Reel (TR)? 12,000 - Immediate
0.15912 4,000
Non-Stock
?
490-5021-1-ND LFB212G45SG8A127 Murata Electronics North America Cut Tape (CT)? 1,980 - Immediate
0.36000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 2450AT18A100E - Johanson Technology Inc. | 712-1005-1-ND DigiKey Electronics
  • 2450AT18A100E
  • Johanson Technology Inc.
  • ANTENNA CHIP 2.4GHZ
  • Unit Price 0.94000
  • CC2564BRVMT - Texas Instruments | 296-37079-1-ND DigiKey Electronics
  • CC2564BRVMT
  • Texas Instruments
  • IC BLUETOOTH CTLR 76VQFN
  • Unit Price 7.38000
  • LFB212G45SG8A192 - Murata Electronics North America | 490-5022-1-ND DigiKey Electronics
  • LFB212G45SG8A192
  • Murata Electronics North America
  • FILTER CER BAND PASS 2.45GHZ SMD
  • Unit Price 0.36000

15:48:14 4/30/2016