Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5021-1-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

LFB212G45SG8A127

Description FILTER CER BAND PASS 2.45GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SG
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 2.45GHz Center
Impedance 50 Ohm
Bandwidth 50MHz
Insertion Loss 1.5dB
Filter Type Band Pass
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5021-1

05:37:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33500 3.35
25 0.31920 7.98
50 0.30880 15.44
100 0.29860 29.86
250 0.28316 70.79
500 0.23680 118.40
1,000 0.18378 183.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5021-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15912
Send Feedback