• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4743-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LFB182G45SG9B740

Description FILTER BANDPASS 2.45GHZ 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SG
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 2.45GHz Center
Bandwidth 50MHz
Filter Type Band Pass
Ripple 0.7dB
Insertion Loss 1.8dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4743-1

22:51:47 1/17/2017

Send Feedback