Add To Favorites
Product Overview
Digi-Key Part Number 240-2281-ND
Quantity Available 7,185
Can ship immediately
Manufacturer

Manufacturer Part Number

LFB159079-000

Description FERRITE CORE 100 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 100 Ohm @ 5MHz ID 0.310" Dia (7.87mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LF
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 100 Ohm @ 5MHz
Material LF
Inner Dimension 0.310" Dia (7.87mm)
Outer Dimension 0.625" Dia (15.88mm)
Ratings -
Mounting Type Free Hanging
Length 1.125" (28.58mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 240-2281
LFB159079000

05:39:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.96600 9.66
25 0.73440 18.36
50 0.69580 34.79
100 0.61840 61.84
250 0.57976 144.94
500 0.54110 270.55
1,000 0.49665 496.65
5,000 0.48313 2,415.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback