Keywords:





Product Index > Optoelectronics > Display Modules - LED Character and Numeric > LF-301VA

All prices are in US dollars.
Digi-Key Part Number511-1569-1-ND
Price BreakUnit PriceExtended Price
13.290003.29
252.5380063.45
1002.30300230.30
2502.06800517.00
5001.78600893.00
Quantity Available Digi-Key Stock: 1,595
Can ship immediately
Manufacturer

Manufacturer Part Number

LF-301VA

DescriptionDISPLAY 7SEG 8MM 1DGT RED CA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DISPLAY 7SEG 8MM 1DGT RED CA SMD | LF-301VA | 511-1569-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LF-301 A/K Series
Product Photos LF-301VA
Catalog Drawings LF-301 Series Top
Standard Package1
CategoryOptoelectronics
FamilyDisplay Modules - LED Character and Numeric
Series-
Number of Digits/Alpha1
Size / Dimension0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm)
Digit/Alpha Size0.31" (8.00mm)
Display Type7-Segment
Common PinCommon Anode
ColorRed
Voltage - Forward (Vf) Typ2V
Current - Test10mA
Millicandela Rating10mcd
Wavelength - Peak650nm
Power Dissipation (Max)40mW
Package / Case10-SMD
Dynamic CatalogAK Series Display
Other Names511-1569-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
511-1569-2-NDLF-301VATape & Reel (TR)1,000 - Immediate1.363001,000
511-1569-6-NDLF-301VADigi-Reel®1,595 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:47:48 5/19/2013 - Help With This Screen