Add To Favorites
Product Overview
Digi-Key Part Number RP507-ND
Quantity Available 28,467
Can ship immediately
Manufacturer

Manufacturer Part Number

LEDS2E-8-01

Description T-1 3/4 LED SPACER 1/2"
Expanded Description T1 3/4 LED Standoff Natural Nylon 0.500" (12.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series LEDS2E
Part Status Active
Color Natural
Length 0.500" (12.70mm)
LED T1 3/4
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LEDS2E801
RP507

17:25:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.70600 7.06
25 0.65200 16.30
100 0.54330 54.33
500 0.43464 217.32
1,000 0.39118 391.18
5,000 0.31511 1,575.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback