Add To Favorites
Product Overview
Digi-Key Part Number RP506-ND
Quantity Available 29,710
Can ship immediately
Manufacturer

Manufacturer Part Number

LEDS2E-4-01

Description T-1 3/4 LED SPACER 1/4"
Expanded Description T1 3/4 LED Standoff Natural Nylon 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series LEDS2E
Part Status Active
Color Natural
Length 0.250" (6.35mm)
LED T1 3/4
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LEDS2E401
RP506

04:55:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65100 6.51
25 0.60120 15.03
100 0.50110 50.11
500 0.40088 200.44
1,000 0.36079 360.79
5,000 0.29064 1,453.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback