Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LED75W-027-C2800-D

All prices are in US dollars.
Digi-Key Part Number1121-1107-ND
Price BreakUnit PriceExtended Price
174.8800074.88
572.74400363.72
1069.53400695.34
5064.185003,209.25
10058.836305,883.63
25057.7665214,441.63
50056.9107028,455.35
Quantity Available Digi-Key Stock: 19
Can ship immediately
Manufacturer

Manufacturer Part Number

LED75W-027-C2800-D

DescriptionLED DRIVER 75W 2800MA DIMMABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED DRIVER 75W 2800MA DIMMABLE | LED75W-027-C2800-D | 1121-1107-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LED-75W Series
Product Photos LED-75W SERIES
Product Training Modules LED Drivers Overview
3D Model LED-60W, LED-75W.stp
LED-60W, LED-75W.igs
Standard Package10
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLED-75W
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output9 ~ 27 V
Current - Output (Max)2.8A
Power (Watts)75W
Voltage - Isolation-
DimmingAnalog
FeaturesOCP, OVP, SCP
Operating Temperature-30°C ~ 70°C
Efficiency88%
Termination StyleWire Leads
Size / Dimension6.42" L x 2.81" W x 1.83" H (163.0mm x 71.3mm x 46.5mm)
Mounting TypeChassis Mount
ApprovalsCE, CSA, cULus, EN
RatingsIP66
Weight-
Dynamic CatalogLED-75W Series
Other Names1121-1107
LED75W027C2800D

8:49:56 5/24/2013 - Help With This Screen