Add To Favorites
Product Overview
Digi-Key Part Number 497-14666-1-ND
Quantity Available 2,405
Can ship immediately
Manufacturer

Manufacturer Part Number

LED6001TR

Description IC LED DRIVER CTRLR DIM 16HTSSOP
Expanded Description LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LED6001
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5.5V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-14666-1

23:48:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 2.41
10 2.16200 21.62
100 1.73760 173.76
500 1.42758 713.79
1,000 1.18285 1,182.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 497-16181-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,894 - Immediate
  • Unit Price: 2.23000
  • Tape & Reel (TR) ? : 497-14666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.02060
  • Digi-Reel® ? : 497-14666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback