Add To Favorites
Product Overview
Digi-Key Part Number 1121-1072-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

LED40W-054-C0700-D

Description LED SUPPLY CC AC/DC 18-54V 700MA
Expanded Description 700mA 18 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series LED-40W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 54 V
Current - Output (Max) 700mA
Power (Watts) 40W
Voltage - Isolation -
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 4
Operating Temperature -30°C ~ 60°C
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 0.015 lb (6.8g)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1121-1072
LED40W-054-C0700-D-ND
LED40W-54-C0700-D
LED40W54C0700D

22:04:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.47000 26.47
5 25.07400 125.37
10 23.68100 236.81
25 22.63640 565.91
50 21.59160 1,079.58
100 20.89500 2,089.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback