Add To Favorites
Product Overview
Digi-Key Part Number 1121-1049-ND
Quantity Available 972
Can ship immediately
Manufacturer

Manufacturer Part Number

LED25W-36-C0700-D

Description LED SUPPLY CC AC/DC 12-36V 700MA
Expanded Description 700mA 12 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series LED-25W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12 ~ 36 V
Current - Output (Max) 700mA
Power (Watts) 25W
Voltage - Isolation -
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -
Efficiency 84%
Termination Style Wire Leads
Size / Dimension 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.437 lb (198.00g)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1049
LED25W36C0700D

12:14:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.26000 29.26
5 27.72000 138.60
10 26.18000 261.80
25 25.02520 625.63
50 23.87000 1,193.50
100 23.10000 2,310.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback