Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 438-1128-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

LED108-45

Description LED PROTOBOARD 108 LEDS 4x5"
Expanded Description Breadboard, General Purpose Plated Through Hole (PTH) Common Bus
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets LED108-45
Featured Product LED Photoboard
Online Catalog LED Prototyping Boards
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Plated Through Hole (PTH)
Pitch -
Circuit Pattern Common Bus
Edge Contacts -
Hole Diameter 0.037" (0.94mm)
Size / Dimension 5.00" x 4.00" (127.0mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 438-1128
LED10845

18:13:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.85000 14.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback