Add To Favorites
Product Overview
Digi-Key Part Number 289-1183-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

LE-MG-24W

Description LED MIDGET GROOVE T1 3/4
Expanded Description LED Lamp Replacement White Midget Groove 24V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LE-MG-xxW
Online Catalog Midget Base LEDs
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Can Replace Lamps Multiple Midget Groove Base Lamps
Size / Dimension T - 1 3/4
Wavelength -
Voltage - Forward (Vf) (Typ) 24V
Base Type Midget Groove
Color White
Millicandela Rating -
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 25
Other Names 289-1183
LEMG24W

09:22:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 4.08
10 3.40000 34.00
25 2.85600 71.40
100 2.44800 244.80
250 2.17600 544.00
500 1.97200 986.00
1,000 1.80880 1,808.80
2,500 1.73400 4,335.00
5,000 1.68640 8,432.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback