Keywords:





Product Index > Optoelectronics > Display Modules - LED Character and Numeric > LDS-SMHTA5604RISIT

All prices are in US dollars.
Digi-Key Part Number67-2165-6-ND
Price BreakUnit PriceExtended Price
12.260002.26
102.0200020.20
1001.30680130.68
2501.18800297.00
5001.03950519.75
Quantity Available Digi-Key Stock: 1,949
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-SMHTA5604RISIT

DescriptionLED DISPLAY
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
LED DISPLAY | LDS-SMHTA5604RISIT | 67-2165-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDS-SMHTA5604RISIT Drawing
Product Photos LDS-SMHTA5604RISIT
Featured Product QuasarBrite™ LED Display
Standard Package1
CategoryOptoelectronics
FamilyDisplay Modules - LED Character and Numeric
Series-
Number of Digits/Alpha1
Size / Dimension0.669" H x 0.492" W x 0.154" D (17.00mm x 12.50mm x 3.90mm)
Digit/Alpha Size0.56" (14.22mm)
Display Type7-Segment
Common PinCommon Anode
ColorRed
Voltage - Forward (Vf) Typ1.95V
Current - Test20mA
Millicandela Rating6mcd
Wavelength - Peak640nm
Power Dissipation (Max)60mW
Package / Case10-SMD, No Lead
Dynamic CatalogSurface Mount High Temperature LED Displays
Other Names67-2165-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
67-2165-2-NDLDS-SMHTA5604RISITTape & Reel (TR)1,000 - Immediate0.816751,000
67-2165-1-NDLDS-SMHTA5604RISITCut Tape (CT)1,949 - Immediate2.260001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:30:41 5/20/2013 - Help With This Screen