Add To Favorites
Product Overview
Digi-Key Part Number 67-2163-6-ND
Quantity Available 6,949
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-SMHTA304RISITR

Description 7SEG DISPLAY 1DIGIT RED 0.3" CA
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Characters 1
Size / Dimension 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm)
Digit/Alpha Size 0.30" (7.62mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Millicandela Rating 4.5mcd
Wavelength - Peak 640nm
Power Dissipation (Max) 60mW
Package / Case 10-SMD, No Lead
 
You May Also Be Interested In
  • XZFMG07A - SunLED | 1497-1101-1-ND DigiKey Electronics
  • XZFMG07A
  • SunLED
  • DISPLAY LED 0.3" GREEN CA SMD
  • Unit Price 1.98000
  • 1497-1101-1-ND
  • XZFMDK07A - SunLED | 1497-1097-1-ND DigiKey Electronics
  • XZFMDK07A
  • SunLED
  • DISPLAY LED 0.3" RED CA SMD
  • Unit Price 2.02000
  • 1497-1097-1-ND
  • XZFMDK05A - SunLED | 1497-1096-1-ND DigiKey Electronics
  • XZFMDK05A
  • SunLED
  • DISPLAY LED 0.2" RED CA SMD
  • Unit Price 1.98000
  • 1497-1096-1-ND
Additional Resources
Standard Package ? 1
Other Names 67-2163-6

08:28:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 2.41
10 2.13100 21.31
25 1.58120 39.53
100 1.37500 137.50
250 1.23752 309.38
500 1.10000 550.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2163-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.85938
  • Cut Tape (CT) ? : 67-2163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,949 - Immediate
  • Unit Price: 2.41000
Send Feedback