Keywords:





Product Index > Optoelectronics > Display Modules - LED Character and Numeric > LDS-SMHTA302RISUGT

All prices are in US dollars.
Digi-Key Part Number67-2162-2-ND
Price BreakUnit PriceExtended Price
1,2000.81675980.10
2,4000.772201,853.28
6,0000.742504,455.00
12,0000.727658,731.80
30,0000.7128021,384.00
Quantity Available Digi-Key Stock: 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-SMHTA302RISUGT

DescriptionLED DISPLAY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED DISPLAY | LDS-SMHTA302RISUGT | 67-2162-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDS-SMHTA302RISUGT Drawing
Product Photos LDS-SMHTA302RISUGT
Featured Product QuasarBrite™ LED Display
Standard Package1,200
CategoryOptoelectronics
FamilyDisplay Modules - LED Character and Numeric
Series-
Number of Digits/Alpha1
Size / Dimension0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm)
Digit/Alpha Size0.30" (7.62mm)
Display Type7-Segment
Common PinCommon Anode
ColorGreen
Voltage - Forward (Vf) Typ2.25V
Current - Test20mA
Millicandela Rating2.5mcd
Wavelength - Peak568nm
Power Dissipation (Max)65mW
Package / Case10-SMD, No Lead
Dynamic CatalogSurface Mount High Temperature LED Displays
Other Names67-2162-2
LDSSMHTA302RISUGT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
67-2162-1-NDLDS-SMHTA302RISUGTCut Tape (CT)2,194 - Immediate2.260001
67-2162-6-NDLDS-SMHTA302RISUGTDigi-Reel®2,194 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:47:49 5/23/2013 - Help With This Screen