Add To Favorites
Product Overview
Digi-Key Part Number 296-36520-6-ND
Quantity Available 4,096
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LDC1000NHRT

Description IC INDUCTIVE TO DIGITAL CONVERTE
Expanded Description Inductance-to-Digital Converter 16 bit SPI 16-WSON (5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Inductance-to-Digital Converter
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-WSON (5x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36520-6

13:10:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.88000 8.88
10 8.04300 80.43
100 6.63010 663.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37102-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.93750
  • Cut Tape (CT) ? : 296-37102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,343 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 7.72000
  • Digi-Reel® ? : 296-37102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36520-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.15912
  • Cut Tape (CT) ? : 296-36520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,096 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.88000
  • Tape & Reel (TR) ? : 296-43030-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 3.93750
  • Cut Tape (CT) ? : 296-43030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 7.72000
  • Digi-Reel® ? : 296-43030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback