Add To Favorites
Product Overview
Digi-Key Part Number 296-36521-ND
Quantity Available 83
Can ship immediately

Factory Stock ?: 382
Manufacturer

Manufacturer Part Number

LDC1000EVM

Description EVAL BOARD FOR LDC1000
Expanded Description LDC1000 - Proximity, Inductive Sensor Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Sensor Type Proximity, Inductive
Sensing Range -
Interface USB
Sensitivity -
Voltage - Supply 5V, USB
Embedded Yes, MCU, 16-Bit
Supplied Contents Board
Utilized IC / Part LDC1000
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36521

00:26:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.23000 29.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback