Add To Favorites
Product Overview
Digi-Key Part Number 835-1031-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

LD431650

Description SCR MODULE DUAL ISO 1600V 500A
Expanded Description SCR Module 1600V 900A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Structure Series Connection - All SCRs
Number of SCRs, Diodes 2 SCRs
Voltage - Off State 1600V
Current - On State (It (AV)) (Max) 500A
Current - On State (It (RMS)) (Max) 900A
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 200mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 16300A, 17000A
Current - Hold (Ih) (Max) -
Operating Temperature -40°C ~ 130°C (TJ)
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 835-1031

07:23:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 213.21000 213.21
10 202.91500 2,029.15
25 195.56320 4,889.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback