


LD1117V33 | |
|---|---|
DigiKey Part Number | 497-1491-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117V33 |
Description | IC REG LINEAR 3.3V 800MA TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117V33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.39900 | $3.99 |
| 50 | $0.33220 | $16.61 |
| 100 | $0.31140 | $31.14 |
| 250 | $0.28948 | $72.37 |
| 500 | $0.27622 | $138.11 |
| 1,000 | $0.26531 | $265.31 |
| 2,500 | $0.25380 | $634.50 |
| 5,000 | $0.24685 | $1,234.25 |








