• Obsolete item.
Product Overview
Digi-Key Part Number 475-2619-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCW W5SM-HYJY-4U9X-Z

Description LED GOLDEN DRAGON WARM WHT 2SMD
Expanded Description LED Lighting Golden DRAGON® White, Warm 2700K 3.2V 350mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LCW W5SM
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Golden DRAGON®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 47 lm (33 lm ~ 61 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 42 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Thermal Resistance of Package 6.5°C/W
 
For Use With
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 1.11000
  • BER271-ND
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 23.10000
  • 876-1003-ND
  • 803268 - Bergquist | BER296-ND DigiKey Electronics
  • 803268
  • Bergquist
  • ARRAY LED IMS GOLDEN DRAGON
  • Unit Price 22.75000
  • BER296-ND
  • Photo Not Available
  • 803288
  • Bergquist
  • STRIP LED IMS GOLDEN DRAGON
  • Unit Price 14.30550
  • 803288-ND
Associated Product
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 1.11000
  • BER271-ND
  • 803268 - Bergquist | BER296-ND DigiKey Electronics
  • 803268
  • Bergquist
  • ARRAY LED IMS GOLDEN DRAGON
  • Unit Price 22.75000
  • BER296-ND
Additional Resources
Standard Package ? 400
Other Names 475-2619-2
Q65110A7613

02:04:34 3/30/2017

Send Feedback