Add To Favorites
Product Overview
Digi-Key Part Number 364-1193-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

LCS-10

Description CONTROL LIQ LEVEL 120VAC CHASSIS
Expanded Description Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LCS, LHS Models
Online Catalog LCS Series
Product Attributes Select All
Categories
Manufacturer

Curtis Industries

Series LCS
Part Status Active
Type High/Low Level
Voltage - Supply 120VAC
Sensitivity 0 ~ 100kOhm
Features Adjustable Sensitivity
Cable Length -
Output Type Relay
Contact Form SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 120VAC
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature 0°C ~ 60°C
Fluid Type -
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 088041000
364-1193
88041000
LCS-10-ND
LCS10
Q6358068

12:18:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.56000 151.56
10 142.64400 1,426.44
25 138.18680 3,454.67
50 129.27140 6,463.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback