Add To Favorites
Product Overview
Digi-Key Part Number A885AR-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

LCQT-TSSOP16

Description SOCKET ADAPTER TSSOP TO 16DIP
Expanded Description IC Socket Adapter TSSOP To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip®
Part Status Active
Convert From (Adapter End) TSSOP
Convert To (Adapter End) DIP, 0.6" (15.24mm) Row Spacing
Number of Pins 16
Pitch - Mating 0.026" (0.65mm)
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Housing Material Polyester
Board Material FR4 Epoxy Glass
Termination Post Length 0.236" (6.00mm)
Material Flammability Rating UL94 V-0
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names A885AR

22:41:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 4.27
25 3.31640 82.91
100 2.65320 265.32
500 2.21100 1,105.50
1,000 1.96042 1,960.42
5,000 1.84250 9,212.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback