Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > LCM-S24064GSF

All prices are in US dollars.
Digi-Key Part Number67-1785-ND
Price BreakUnit PriceExtended Price
173.0500073.05
1066.00600660.06
10058.525305,852.53
25056.1051214,026.28
50055.0050027,502.50
1,00054.1249254,124.92
2,50053.68488134,212.20
5,00052.80480264,024.00
Quantity Available Digi-Key Stock: 19
Can ship immediately
Manufacturer

Manufacturer Part Number

LCM-S24064GSF

DescriptionLCD MOD GRAPHIC 240X64 W/LED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD MOD GRAPHIC 240X64 W/LED | LCM-S24064GSF | 67-1785-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LCM-x24064Gxx(-x)
Product Photos LCM-S24064GSF
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Certificate of Conformance
Standard Package18
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
SeriesInfoVue
Display TypeLCD - Monochrome
Display ModeTransflective
Viewing Area133.00mm L x 40.00mm W
BacklightLED - Yellow/Green
Dot Pixels240 x 64
InterfaceParallel
Dot Size0.49mm W x 0.49mm H
Dot Pitch0.53mm x 0.53mm
Dynamic CatalogInfoVue™ TFT LCD Modules
Other Names67-1785
LCMS24064GSF

8:07:07 6/19/2013 - Help With This Screen