Add To Favorites
Product Overview
Digi-Key Part Number 67-1786-ND
Quantity Available 988
Can ship immediately
Manufacturer

Manufacturer Part Number

LCM-S240128GSF

Description LCD MOD GRAPHIC 240X128 W/LED
Expanded Description Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series InfoVue
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 114.00mm W x 64.00mm H
Backlight LED - Yellow/Green
Dot Pixels 240 x 128
Interface Parallel, 8-Bit
Graphics Color Gray
Background Color Green
Dot Size 0.40mm W x 0.40mm H
Dot Pitch 0.45mm W x 0.45mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 26
Other Names 67-1786
LCMS240128GSF

12:05:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.79000 92.79
10 86.60000 866.00
25 85.05320 2,126.33
100 77.93980 7,793.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback